48-position, 3-row DIN 41612 female connector with a 5.08mm pitch. Features straight, through-hole mounting and solder termination. Copper alloy contacts are plated with gold and nickel for enhanced conductivity and durability. Rated for 6A current and 125V voltage, with an operating temperature range of -55°C to 125°C. Insulation material is PBT with a UL94 V-0 flammability rating. RoHS compliant.
Harting 09062482833 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062482833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.