Harting 09062482853 technical specifications.
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062482853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.