Harting 09062483203 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 6A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Series | 09 06 |
| Termination | Crimp |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062483203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.