Harting 09062486821800 technical specifications.
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | DIN 41612 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062486821800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.