
48-position DIN 41612 PCB connector receptacle with a 5.08mm pitch, featuring a straight, through-hole mounting orientation. This three-row terminal block offers a 6A current rating and a 125V voltage rating, with copper alloy contacts plated in nickel and gold for enhanced conductivity and durability. Designed for up to 400 mating cycles, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Harting 09062486833 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 14.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Length | 94.9mm |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062486833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
