48-position, 3-row female board-to-board header with 5.08mm pitch, straight orientation, and through-hole mounting. Features copper alloy contacts with silver and gold plating, rated for 6A current. Constructed with a grey PBT housing, offering a wide operating temperature range of -55°C to 125°C and UL94 V-0 flammability rating. Solder termination ensures reliable connection.
Harting 09062486833222 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 6A |
| Depth | 14.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 94.9mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062486833222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.