
General purpose terminal block, DIN 41612 series, featuring 48 contacts arranged in 3 rows with a 5.08mm pitch. This receptacle offers straight, through-hole mounting with solder termination and a 4.5mm tail length. Constructed with copper alloy contacts plated in nickel and gold, it boasts a current rating of 6A and a mating cycle of 400. The insulation material is glass, with a flammability rating of UL94 V-0.
Harting 09062486834 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 6A |
| Depth | 14.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Glass |
| Length | 94.9mm |
| Mating Cycles | 400 |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 4.5mm |
| Termination | Solder |
| Test Voltage | 1.55kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062486834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
