Harting 09062486853 technical specifications.
| Contact Plating | Gold |
| Depth | 29.05mm |
| Gender | Female |
| Length | 94.8mm |
| Max Current Rating | 6A |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09062486853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.