Harting 09080006123 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 60A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Han-Fast® Lock |
| Termination | Wire |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09080006123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.