Harting 09080007123 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 60A |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Fast Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09080007123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.