Harting 09080007924 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 60A |
| RoHS Compliant | No |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09080007924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.