Harting 09110006140 technical specifications.
| Contact Plating | Silver |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09110006140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.