Harting 09110006156 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | PE |
| Current Rating | 350A |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han HC Modular |
| Termination | Screw |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Diameter | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09110006156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.