Harting 09110006232 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Gender | Female |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han TC |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 0.318877oz |
| Wire/Cable Gauge | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09110006232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.