Harting 09110006267 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 650A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09110006267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.