Harting 09110009955 technical specifications.
| Gender | Non-Gendered |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® HC Modular |
| RoHS | Compliant |
Download the complete datasheet for Harting 09110009955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.