Harting 09110012675 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 650A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® HC |
| Termination | Screw |
| Voltage Rating | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09110012675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.