Harting 09120009958 technical specifications.
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Brid® |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 0.080425oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120009958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.