Harting 09120023051 technical specifications.
| Color | Grey |
| Contact Type | Han® C |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Han® Q |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120023051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.