Harting 09120032701 technical specifications.
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | Han-Brid® |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120032701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.