Harting 09120032770 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Brid® |
| Termination | Screw |
| Voltage Rating | 24V |
| Weight | 0.59613oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120032770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.