Harting 09120033031 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Brid® |
| Termination | IDC |
| Voltage Rating | 25V |
| Weight | 0.557329oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120033031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.