Harting 09120033051 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Han® C |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Voltage Rating | 400V |
| Weight | 0.373904oz |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120033051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.