Harting 09120033101 technical specifications.
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | Han-Brid |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120033101 to view detailed technical specifications.
No datasheet is available for this part.