Harting 09120043011 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | Han® D |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Brid® |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120043011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.