
Five-position male rectangular connector featuring a 16A current rating and 600V voltage rating. Constructed with a copper alloy contact material and silver plating, this connector operates within a temperature range of -40°C to 125°C. The grey housing exhibits UL94 V-0 flammability rating and is RoHS compliant.
Harting 09120052634 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120052634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.