
Rectangular connector featuring a straight, male gender with 6 male contacts. This component offers a 16A current rating and a 600V voltage rating, with a 230V AC rating. Constructed with a copper alloy contact material and a grey housing, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. Termination is via crimp, supporting wire gauges from 20AWG to 14AWG.
Harting 09120053001 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Type | Han® E |
| Current Rating | 16A |
| Depth | 39.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 230V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120053001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.