Harting 09120062791 technical specifications.
| Current Rating | 10A |
| Gender | Female |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Han-Brid® |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120062791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.