Harting 09120063141 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Han® C, Han® D |
| Current Rating | 40A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 41.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| Termination | Crimp |
| Voltage Rating | 690V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120063141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.