Harting 09120080301 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bulkhead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han-Compact® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120080301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.