Harting 09120080728 technical specifications.
| Height | 1.988inch |
| Housing Color | Black |
| Length | 1.807inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han-Compact® |
| Width | 1.051inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120080728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.