Harting 09120084720 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 40A |
| Package Quantity | 1 |
| Series | Han-Power® T |
| Termination | IDC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120084720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.