Harting 09120084802 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Ratings | IP65 |
| Series | Han-Power® S |
| Termination | IDC |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120084802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.