Harting 09120123002 technical specifications.
| Color | Grey |
| Contact Type | Han® DD |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® Q |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120123002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.