Harting 09120173101 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Type | Han® |
| Current Rating | 10A |
| Depth | 36.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 41.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 17 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Q |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09120173101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.