Harting 09140006153 technical specifications.
| Body Material | Acetal |
| Package/Case | Module |
| Contact Material | Acetal |
| Contact Type | Pin |
| Gender | Male |
| Material | Acetal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Outside Diameter | 6.2mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Type | Pneumatic |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140006153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
