
The Han 600V 200A Rectangular Connector Module is a single-position, screw-termination connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a copper alloy contact material with silver plating and a flammability rating of UL94 V-0. The module is RoHS compliant and packaged in bulk.
Harting 09140012667 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 200A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Series | Han® |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140012667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.