
This Han-Modular connector features a 1kV voltage rating and 200A current rating, with a single position and straight orientation. It has a grey color and silver contact plating, and is packaged in bulk. The connector is RoHS compliant and has a maximum operating temperature of 125°C and minimum operating temperature of -40°C.
Harting 09140013001 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Plating | Silver |
| Contact Type | Han-Modular® |
| Current Rating | 200A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140013001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.