
The Han-Modular Male Connector is a 500V rated component with a current rating of 16A and an operating temperature range of -40°C to 125°C. It features a Han-Modular contact type and is packaged in bulk. The connector is RoHS compliant and has a flammability rating of UL94 V-0.
Harting 09140013032 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Contact Type | Han-Modular® |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han GND |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140013032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.