
The Han-Modular Rectangular Connector is a single-position connector with a voltage rating of 830V and a current rating of 100A. It features a grey color and a crimp termination. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a module package with a packaging of bulk, and each package contains 2 connectors. The operating temperature range is from -40°C to 125°C.
Harting 09140013131 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Current Rating | 100A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Crimp |
| Voltage Rating | 830V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140013131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.