Harting 09140014601 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 2 |
| Primary Type | MODULE |
| RoHS Compliant | Yes |
| Series | Han-Modular |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140014601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.