Harting 09140014651 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Modular® USB |
| Termination | Screw |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140014651 to view detailed technical specifications.
No datasheet is available for this part.