
Rectangular connector featuring a straight, single-row configuration with two contacts. Contact material is a silver-plated copper alloy, rated for 40A maximum current and 600V voltage. Termination is via screw, accommodating wire gauges from 8AWG to 14AWG. Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating. This RoHS compliant component measures 34.2mm in length and 41.8mm in depth, presented in grey.
Harting 09140022601 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 40A |
| Depth | 41.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 34.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
