Harting 09140022642 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 34.2mm |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.