
Rectangular connector featuring a straight, male configuration with two silver-plated copper alloy contacts. This component supports a 100A current rating and 1kV voltage rating, designed for axial termination via screw connections. Operating within a temperature range of -40°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Its dimensions are 34.2mm in length and 49mm in depth, accommodating wire/cable up to 4AWG.
Harting 09140022653 technical specifications.
| Package/Case | Axial |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100A |
| Depth | 49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
