This straight, female rectangular connector features a grey housing and a 2-position, 1-row configuration. It utilizes a screw termination method and is designed for a maximum current rating of 40A and a voltage rating of 600V. The contact material is a copper alloy with silver plating, supporting wire gauges from 8AWG to 14AWG. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component boasts a UL94 V-0 flammability rating.
Harting 09140022701 technical specifications.
Download the complete datasheet for Harting 09140022701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.