
Female rectangular connector module with a straight, 2-position, 1-row configuration. Features copper alloy contacts with silver plating, rated for 70A maximum current and 1kV voltage. Operates within a -40°C to 125°C temperature range, with a UL94 V-0 flammability rating. Termination is via screw, and the module is RoHS compliant.
Harting 09140022742 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Depth | 46.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.2mm |
| Max Current Rating | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
