
The Han-Modular female connector is a 2-position module with a current rating of 100A and a voltage rating of 1kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with a silver plating and is RoHS compliant. It is packaged in bulk and has a flammability rating of UL94 V-0.
Harting 09140022750 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
