
Rectangular connector module featuring a straight, female configuration with two positions and one row. Constructed with a copper alloy contact material and silver plating, it offers a 100A current rating and a 600V voltage rating, with a maximum operating temperature of 125°C and a minimum of -40°C. Termination is via screw, accommodating wire gauges from 2AWG to 6AWG. The grey module has a depth of 50.3mm and length of 34.2mm, with a UL94 V-0 flammability rating.
Harting 09140022753 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 100A |
| Depth | 50.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 34.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Modular |
| Termination | Screw |
| Voltage | 1kV |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
