Harting 09140022755 technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Gender | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Modular® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 09140022755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.